6152 | ||
---|---|---|
DigiKey Part Number | 6152JK-ND | |
Manufacturer | ||
Manufacturer Product Number | 6152 | |
Description | LAMP INCAND RT-1 WIRE TERM 5V | |
Customer Reference | ||
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-1 Wire Terminal - Short | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 5V | |
MSCP (Mean Spherical Candle Power) | 0.15 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 | |
Lead Style | Wire Terminal - Short |