555 | ||
---|---|---|
DigiKey Part Number | 555JK-ND | |
Manufacturer | ||
Manufacturer Product Number | 555 | |
Description | LAMP INCAND RT-3.25 WEDGE 6.3V | |
Customer Reference | ||
Detailed Description | Incandescent Lamp Clear 6.3V Round with Domed Top RT-3 1/4 Wedge | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 6.3V | |
MSCP (Mean Spherical Candle Power) | 0.9 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-3 1/4 | |
Lead Style | Wedge |