JG295-620LL | ||
---|---|---|
DigiKey Part Number | 2045-JG295-620LL-ND | |
Manufacturer | ||
Manufacturer Product Number | JG295-620LL | |
Description | 0.203" ID X 20 ELEMENTS SQ. TURB | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Static Mixing Nozzle | |
Tip Type | Luer Lock | |
Inner Diameter | 0.203" (5.16mm) | |
Number of Pieces | 1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Jensen Global Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥26.39680 | ¥2,639.68 |
Attribute | Description |
---|---|
Other Names | 2045-JG295-620LL |
Standard Package | 1 |