JG27-1.5X-90 | ||
---|---|---|
DigiKey Part Number | 2045-JG27-1.5X-90-ND | |
Manufacturer | ||
Manufacturer Product Number | JG27-1.5X-90 | |
Description | 27G 1.5" IT SERIES TIP ID .009" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Angled 90° | |
Gauge | 27 | |
Outer Diameter | 0.016" (0.41mm) | |
Inner Diameter | 0.009" (0.23mm) | |
Color | Gray | |
Number of Pieces | 50 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Jensen Global Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 7326.90.8688 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥282.82000 | ¥282.82 |
Attribute | Description |
---|---|
Other Names | 2045-JG27-1.5X-90 |
Standard Package | 1 |