JG26-0.25HPX | ||
---|---|---|
DigiKey Part Number | 2045-JG26-0.25HPX-ND | |
Manufacturer | ||
Manufacturer Product Number | JG26-0.25HPX | |
Description | 26G 0.25" HP SERIES TIP ID .009" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Peach | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 26 | |
Outer Diameter | 0.018" (0.46mm) | |
Inner Diameter | 0.009" (0.23mm) | |
Color | Peach | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥289.65000 | ¥289.65 |