JG25-1.0X-45 | ||
---|---|---|
DigiKey Part Number | 2045-JG25-1.0X-45-ND | |
Manufacturer | ||
Manufacturer Product Number | JG25-1.0X-45 | |
Description | 25G 1.0" IT SERIES TIP ID .012" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Angled 45° | |
Gauge | 25 | |
Outer Diameter | 0.020" (0.51mm) | |
Inner Diameter | 0.010" (0.25mm) | |
Color | Blue | |
Number of Pieces | 50 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Jensen Global Catalog |
Featured Product | IT Series Dispensing Tips |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
HTSUS | 0000.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥277.77000 | ¥277.77 |
Attribute | Description |
---|---|
Other Names | 2045-JG25-1.0X-45 |
Standard Package | 1 |