JG22-1.5MDZ

DigiKey Part Number
2045-JG22-1.5MDZ-ND
Manufacturer
Manufacturer Product Number
JG22-1.5MDZ
Description
22G 1.5" HP SERIES TIP ID .016"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jensen Global Inc.
Series
Packaging
Box
Part Status
Active
Type
Dispenser Needle, Tip
Tip Type
Straight
Gauge
22
Outer Diameter
0.028" (0.71mm)
Inner Diameter
0.016" (0.41mm)
Color
-
Number of Pieces
12
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥157.54000¥157.54
Manufacturers Standard Package