JG22-1.0HPX-45 | ||
---|---|---|
DigiKey Part Number | 2045-JG22-1.0HPX-45-ND | |
Manufacturer | ||
Manufacturer Product Number | JG22-1.0HPX-45 | |
Description | 22G 1.0" HP SERIES TIP ID .016" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Angled 45° | |
Gauge | 22 | |
Outer Diameter | 0.028" (0.71mm) | |
Inner Diameter | 0.016" (0.41mm) | |
Color | Blue | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥361.22000 | ¥361.22 |