JG190-416 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Jensen Global Inc.
In Stock: 0
Unit Price: ¥14.03200
Datasheet

MFR Recommended


Jensen Global Inc.
In Stock: 0
Unit Price: ¥14.03200
Datasheet

MFR Recommended


Jensen Global Inc.
In Stock: 0
Unit Price: ¥14.03200
Datasheet

MFR Recommended


Jensen Global Inc.
In Stock: 0
Unit Price: ¥26.40520
Datasheet

MFR Recommended


Jensen Global Inc.
In Stock: 0
Unit Price: ¥6.50530

MFR Recommended


Jensen Global Inc.
In Stock: 0
Unit Price: ¥6.76130

MFR Recommended


Jensen Global Inc.
In Stock: 0
Unit Price: ¥8.92940

MFR Recommended


Jensen Global Inc.
In Stock: 0
Unit Price: ¥8.41920

MFR Recommended


Jensen Global Inc.
In Stock: 0
Unit Price: ¥11.22560

MFR Recommended


Jensen Global Inc.
In Stock: 0
Unit Price: ¥8.03610

MFR Recommended


Jensen Global Inc.
In Stock: 0
Unit Price: ¥8.03610

MFR Recommended


Jensen Global Inc.
In Stock: 0
Unit Price: ¥7.78180

MFR Recommended


Jensen Global Inc.
In Stock: 0
Unit Price: ¥12.75640

JG190-416

DigiKey Part Number
2045-JG190-416-ND
Manufacturer
Manufacturer Product Number
JG190-416
Description
0.187" ID X 16 ELEMENTS X 3.4" L
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jensen Global Inc.
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Static Mixing Nozzle
Tip Type
Luer Slip
Inner Diameter
0.187" (4.75mm)
Number of Pieces
1
Base Product Number