JG18-1.5T | ||
---|---|---|
DigiKey Part Number | 2045-JG18-1.5T-ND | |
Manufacturer | ||
Manufacturer Product Number | JG18-1.5T | |
Description | 18G 1.5" PTFE TIP ID .042" PINK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Pink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 18 | |
Outer Diameter | 0.064" (1.63mm) | |
Inner Diameter | 0.042" (1.07mm) | |
Color | Pink | |
Number of Pieces | 500 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥3,024.77000 | ¥6,049.54 |