JG160-624LL | ||
---|---|---|
DigiKey Part Number | 2045-JG160-624LL-ND | |
Manufacturer | ||
Manufacturer Product Number | JG160-624LL | |
Description | 0.248" ID X 24 ELEMENTS X 7.46" | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Static Mixing Nozzle | |
Tip Type | Luer Lock | |
Inner Diameter | 0.248" (6.30mm) | |
Number of Pieces | 1 | |
Base Product Number |