JG1.0A-LL | ||
---|---|---|
DigiKey Part Number | 2045-JG1.0A-LL-ND | |
Manufacturer | ||
Manufacturer Product Number | JG1.0A-LL | |
Description | 1 OR 2OZ ACCORDIAN LUER LOCK INS | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Luer Slip | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Jensen Global Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3923.30.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥2.34450 | ¥234.45 |
Attribute | Description |
---|---|
Other Names | 2045-JG1.0A-LL |
Standard Package | 1 |