CHD-410 | ||
---|---|---|
DigiKey Part Number | 2045-CHD-410-ND | |
Manufacturer | ||
Manufacturer Product Number | CHD-410 | |
Description | 4" LENGTH 1/32" OPENING | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Clear | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Luer Slip | |
Inner Diameter | 0.031" (0.79mm) | |
Color | Clear | |
Number of Pieces | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥17.60380 | ¥1,760.38 |