SF56S006V4BR2000 | ||
---|---|---|
DigiKey Part Number | 670-2834-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SF56S006V4BR2000 | |
Description | CONN MICRO SIM CARD PUSH-PUSH | |
Customer Reference | ||
Detailed Description | 8 (6 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SF56S006V4BR2000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Card Type | Micro SIM | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.049" (1.25mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |