SF11V006S4CR1000 | ||
---|---|---|
DigiKey Part Number | SF11V006S4CR1000-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SF11V006S4CR1000 | |
Description | CONN SIM CARD PUSH-PULL SMD | |
Customer Reference | ||
Detailed Description | 7 (6 + 1) Position Card Connector Mini SIM Surface Mount, Right Angle Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Card Type | Mini SIM | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.075" (1.90mm) | |
Mounting Feature | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.42422 | ¥19,424.22 |