M120-56611 | ||
---|---|---|
DigiKey Part Number | 670-2262-ND | |
Manufacturer | ||
Manufacturer Product Number | M120-56611 | |
Description | CONN PIN RETAINR FOR MX25 SERIES | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Connector Retainer For MX25 Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Retainer | |
For Use With/Related Products | MX25 Series | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | White | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥2.87443 | ¥43,116.45 |