JF08R0R051020UA | ||
---|---|---|
DigiKey Part Number | 670-3072-ND | |
Manufacturer | ||
Manufacturer Product Number | JF08R0R051020UA | |
Description | CABLE ASSY HI SPEED 51POS 20CM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 51 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 7.87" (200.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 7.87" (200.00mm) | |
Number of Positions | 51 | |
Pitch | 0.020" (0.50mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | High Speed FFC Harness, the JF08 Series |
PCN Design/Specification | JF Series Conductive Tape 13/Mar/2019 |
HTML Datasheet | JF08R0R0xUA Drawing~ |
Product Drawings | JF08R0R0xUA Drawing~ |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.14000 | ¥94.14 |
10 | ¥83.41600 | ¥834.16 |
25 | ¥80.20800 | ¥2,005.20 |
50 | ¥77.00020 | ¥3,850.01 |
100 | ¥72.72260 | ¥7,272.26 |
250 | ¥66.30552 | ¥16,576.38 |
500 | ¥62.02780 | ¥31,013.90 |
1,000 | ¥56.89449 | ¥56,894.49 |
Attribute | Description |
---|---|
Other Names | 670-3072 |
Standard Package | 1 |