
IL-AG5-4P-S3T2 | |
|---|---|
DigiKey Part Number | 670-1819-ND |
Manufacturer | |
Manufacturer Product Number | IL-AG5-4P-S3T2 |
Description | CONN HEADER VERT 4POS 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.331" (8.40mm) |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Overall Contact Length 0.138" (3.50mm) |
Packaging Tube | Insulation Height 0.717" (18.20mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 28.2mm |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.51000 | ¥20.51 |
| 38 | ¥15.87632 | ¥603.30 |
| 114 | ¥14.68939 | ¥1,674.59 |
| 532 | ¥13.17633 | ¥7,009.81 |
| 1,026 | ¥12.57982 | ¥12,906.90 |
| 5,016 | ¥11.24827 | ¥56,421.32 |


