DZ028A9S0122288 | ||
---|---|---|
DigiKey Part Number | 670-DZ028A9S0122288-ND | |
Manufacturer | ||
Manufacturer Product Number | DZ028A9S0122288 | |
Description | INDUSTRIAL I/O HARNESS 1M PLUG T | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Industrial Mini, Type I Plug to Plug 3.44' (1.05m) Black Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type I | |
Number of Positions | 8 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Ethernet | |
Length | 3.44' (1.05m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,769.19000 | ¥2,769.19 |
10 | ¥2,566.09500 | ¥25,660.95 |