
DE-9S-NR | |
|---|---|
DigiKey Part Number | DE-9S-NR-ND |
Manufacturer | |
Manufacturer Product Number | DE-9S-NR |
Description | CONN D-SUB RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Zinc Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.95000 | ¥93.95 |
| 10 | ¥79.85500 | ¥798.55 |
| 25 | ¥74.85320 | ¥1,871.33 |
| 50 | ¥71.28080 | ¥3,564.04 |
| 100 | ¥67.87930 | ¥6,787.93 |
| 480 | ¥60.77154 | ¥29,170.34 |
| 960 | ¥57.87439 | ¥55,559.41 |
| 1,440 | ¥56.24476 | ¥80,992.45 |











