
CT150-2C-ILG | |
|---|---|
DigiKey Part Number | CT150-2C-ILG-ND |
Manufacturer | |
Manufacturer Product Number | CT150-2C-ILG |
Description | TOOL HAND CRIMPER 24-22AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Category | Tool Type Hand Crimper |
Manufacturer JAE Electronics | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 22-24 AWG |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Base Product Number |
Tool Method Manual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33,412.19000 | ¥33,412.19 |


