PG7M12 | ||
---|---|---|
DigiKey Part Number | 2291-PG7M12-ND | |
Manufacturer | ||
Manufacturer Product Number | PG7M12 | |
Description | ADAPTER PG 7 / M 12 | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Thread Adapter For Cable Entry Opening | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | PG7 to M12 Thread | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8547.90.0010 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥20.12160 | ¥2,012.16 |
Attribute | Description |
---|---|
Other Names | 2291-PG7M12 |
Standard Package | 100 |