M25M12 PA | ||
---|---|---|
DigiKey Part Number | 2291-M25M12PA-ND | |
Manufacturer | ||
Manufacturer Product Number | M25M12 PA | |
Description | REDUCER M25/M12 X1,5 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Thread Adapter For Cable Entry Opening | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA6), Nylon 6 | |
Features | M25 to M12 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.27000 | ¥10.27 |
10 | ¥8.68100 | ¥86.81 |
25 | ¥8.32240 | ¥208.06 |
50 | ¥8.14720 | ¥407.36 |
100 | ¥7.79270 | ¥779.27 |
300 | ¥7.08407 | ¥2,125.22 |
500 | ¥6.37566 | ¥3,187.83 |
1,000 | ¥5.66719 | ¥5,667.19 |
2,500 | ¥5.13592 | ¥12,839.80 |