K341-1020-00 | ||
---|---|---|
DigiKey Part Number | 2291-K341-1020-00-ND | |
Manufacturer | ||
Manufacturer Product Number | K341-1020-00 | |
Description | PERFECT FIX CABLE GLAND | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20 Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.315" (8.00mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | M20 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.28000 | ¥17.28 |
10 | ¥15.07300 | ¥150.73 |
25 | ¥14.42840 | ¥360.71 |
50 | ¥14.10880 | ¥705.44 |
100 | ¥13.46700 | ¥1,346.70 |
250 | ¥12.18468 | ¥3,046.17 |
500 | ¥11.22278 | ¥5,611.39 |
1,000 | ¥9.61962 | ¥9,619.62 |
2,500 | ¥8.97828 | ¥22,445.70 |