50009PABS7035 | ||
---|---|---|
DigiKey Part Number | 2291-50009PABS7035-ND | |
Manufacturer | ||
Manufacturer Product Number | 50009PABS7035 | |
Description | PERFECT CABLE GLAND PG 9 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG9 Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | PG9 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Strain Relief | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 50.0xx PABSzzzz |
Environmental Information | |
Featured Product | PERFECT Plastic Cable Gland |
HTML Datasheet | 50.0xx PABSzzzz |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8547.20.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.43000 | ¥12.43 |
10 | ¥10.47200 | ¥104.72 |
25 | ¥10.04240 | ¥251.06 |
50 | ¥9.82640 | ¥491.32 |
100 | ¥9.39990 | ¥939.99 |
300 | ¥8.54523 | ¥2,563.57 |
500 | ¥7.69070 | ¥3,845.35 |
1,000 | ¥6.83618 | ¥6,836.18 |
2,500 | ¥6.19528 | ¥15,488.20 |
Attribute | Description |
---|---|
Other Names | 2291-50009PABS7035 |
Standard Package | 100 |