234 PANPTSW/G | ||
---|---|---|
DigiKey Part Number | 2291-234PANPTSW/G-ND | |
Manufacturer | ||
Manufacturer Product Number | 234 PANPTSW/G | |
Description | LOCKNUT 3/4 IN. NPT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Locknut For NPT 3/4" Thread - Cable Glands | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | NPT 3/4" Thread - Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.97000 | ¥4.97 |
10 | ¥4.36200 | ¥43.62 |
25 | ¥3.98440 | ¥99.61 |
50 | ¥3.75200 | ¥187.60 |
100 | ¥3.59540 | ¥359.54 |
300 | ¥3.28240 | ¥984.72 |
500 | ¥3.12620 | ¥1,563.10 |
1,000 | ¥2.57906 | ¥2,579.06 |
2,500 | ¥2.34461 | ¥5,861.52 |