JP-SPLT-98-02 | ||
---|---|---|
DigiKey Part Number | 3227-JP-SPLT-98-02-ND | |
Manufacturer | ||
Manufacturer Product Number | JP-SPLT-98-02 | |
Description | SPLITTER 98:2 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Splitter | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jabil Photonics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Type | Splitter | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | JP-SPLT-98-02 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 5A991B4A |
HTSUS | 8517.79.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.19000 | ¥177.19 |
10 | ¥163.43100 | ¥1,634.31 |
100 | ¥139.56120 | ¥13,956.12 |
Attribute | Description |
---|---|
Other Names | 3227-JP-SPLT-98-02 SPLT-98-02 |
Standard Package | 1 |