JP-BD-MUX8-DEMUX8 | ||
---|---|---|
DigiKey Part Number | 3227-JP-BD-MUX8-DEMUX8-ND | |
Manufacturer | ||
Manufacturer Product Number | JP-BD-MUX8-DEMUX8 | |
Description | 8CH MUX&DEMUX FOR GPP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Mux/Demux | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jabil Photonics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Type | Mux/Demux | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GPP Platform |
Featured Product | GPP Platforms |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 5A991B5A |
HTSUS | 8471.80.1000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,321.84000 | ¥6,321.84 |
10 | ¥5,798.65100 | ¥57,986.51 |
Attribute | Description |
---|---|
Other Names | 3227-JP-BD-MUX8-DEMUX8 BD-MUX8-DEMUX8 |
Standard Package | 1 |