JA3D-C1001269 | ||
---|---|---|
DigiKey Part Number | 2646-JA3D-C1001269-ND | |
Manufacturer | ||
Manufacturer Product Number | JA3D-C1001269 | |
Description | PA 4535 CF, 2.85MM, 0.75KG SPOOL | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 3D Printing Filament PA (Polyamide) 0.112" (2.85mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jabil Inc. | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Filament Material | PA (Polyamide) | |
Color | - | |
Filament Diameter | 0.112" (2.85mm) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PA 4535 CF Filament |
MSDS Material Safety Datasheet | Jabil PA 4535 CF SDS |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3916.90.3000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥828.94000 | ¥828.94 |
10 | ¥773.63800 | ¥7,736.38 |
25 | ¥746.00880 | ¥18,650.22 |
50 | ¥734.95500 | ¥36,747.75 |
100 | ¥718.37800 | ¥71,837.80 |
Attribute | Description |
---|---|
Other Names | 2646-JA3D-C1001269 |
Standard Package | 1 |