JA3D-C1001167 | ||
---|---|---|
DigiKey Part Number | 2646-JA3D-C1001167-ND | |
Manufacturer | ||
Manufacturer Product Number | JA3D-C1001167 | |
Description | PA 4035 CF FIL, 2.85 MM, 1KG | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 3D Printing Filament Black PA (Polyamide) 0.112" (2.85mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jabil Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Filament Material | PA (Polyamide) | |
Color | Black | |
Filament Diameter | 0.112" (2.85mm) | |
Tensile Strength | 66Mpa | |
Flex Strength | 110Mpa | |
Density | - | |
Operating Temperature | 240°C ~ 260°C | |
Features | ESD Safe, Reinforced | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥886.55000 | ¥886.55 |
10 | ¥827.46200 | ¥8,274.62 |
25 | ¥797.90960 | ¥19,947.74 |
50 | ¥786.08960 | ¥39,304.48 |
100 | ¥768.35780 | ¥76,835.78 |