JA3D-C1001163 | ||
---|---|---|
DigiKey Part Number | 2646-JA3D-C1001163-ND | |
Manufacturer | ||
Manufacturer Product Number | JA3D-C1001163 | |
Description | PA 4035 CF FIL, 1.75 MM, 1KG | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 3D Printing Filament Black PA (Polyamide) 0.070" (1.75mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jabil Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Filament Material | PA (Polyamide) | |
Color | Black | |
Filament Diameter | 0.070" (1.75mm) | |
Tensile Strength | 66Mpa | |
Flex Strength | 110Mpa | |
Density | - | |
Operating Temperature | 240°C ~ 260°C | |
Features | ESD Safe, Reinforced | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Jabil Launches Custom Materials for Additive Manufacturing End to End Solutions for Additive Manufacturing |
MSDS Material Safety Datasheet | Jabil PA 4035 CF SDS |
HTML Datasheet | PA 4035 CF Overview |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3916.90.3000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥886.26000 | ¥886.26 |
10 | ¥827.19700 | ¥8,271.97 |
25 | ¥797.65400 | ¥19,941.35 |
50 | ¥785.83800 | ¥39,291.90 |
100 | ¥768.11180 | ¥76,811.18 |
Attribute | Description |
---|---|
Other Names | 2646-JA3D-C1001163 |
Standard Package | 1 |