MIXA30WB1200TED | ||
---|---|---|
DigiKey Part Number | MIXA30WB1200TED-ND | |
Manufacturer | ||
Manufacturer Product Number | MIXA30WB1200TED | |
Description | IGBT MODULE 1200V 43A 150W E2 | |
Manufacturer Standard Lead Time | 60 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module PT Three Phase Inverter with Brake 1200 V 43 A 150 W Chassis Mount E2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
IGBT Type | PT | |
Configuration | Three Phase Inverter with Brake | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 43 A | |
Power - Max | 150 W | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 25A | |
Current - Collector Cutoff (Max) | 1.5 mA | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | E2 | |
Supplier Device Package | E2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥610.13167 | ¥3,660.79 |
12 | ¥552.93750 | ¥6,635.25 |
102 | ¥495.73696 | ¥50,565.17 |