MDMA60B800MB | ||
---|---|---|
DigiKey Part Number | 238-MDMA60B800MB-ND | |
Manufacturer | ||
Manufacturer Product Number | MDMA60B800MB | |
Description | BIPOLAR MODULE - OTHER ECO-PAC1 | |
Manufacturer Standard Lead Time | 54 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Structure | - | |
Number of SCRs, Diodes | - | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Ixys IC REACH |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥149.00400 | ¥1,490.04 |
Attribute | Description |
---|---|
Other Names | 238-MDMA60B800MB |
Standard Package | 10 |