MCMA65PD1200TB | ||
---|---|---|
DigiKey Part Number | MCMA65PD1200TB-ND | |
Manufacturer | ||
Manufacturer Product Number | MCMA65PD1200TB | |
Description | SCR MODULE 1.2KV 65A TO240AA | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module 1.2 kV 105 A Series Connection - SCR/Diode Chassis Mount TO-240AA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (AV)) (Max) | 65 A | |
Current - On State (It (RMS)) (Max) | 105 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 95 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1150A, 1240A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | TO-240AA | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MCMA65PD1200TB |
Environmental Information | Ixys IC REACH |
Featured Product | High Powered Thyristor Modules – MCMA Series |
PCN Design/Specification | Mult Devs Screws Attachment 30/Sep/2021 |
PCN Other | Multiple Devices Product Improvement 16/Jun/2020 |
HTML Datasheet | MCMA65PD1200TB |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
36 | ¥198.96306 | ¥7,162.67 |
Attribute | Description |
---|---|
Standard Package | 36 |