
MCD95-12IO1B | |
|---|---|
DigiKey Part Number | MCD95-12IO1B-ND |
Manufacturer | |
Manufacturer Product Number | MCD95-12IO1B |
Description | SCR MODULE 1.2KV 180A TO-240AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 180 A Series Connection - SCR/Diode Chassis Mount TO-240AA |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2.5 V |
Manufacturer IXYS | Current - Gate Trigger (Igt) (Max) 150 mA |
Packaging Box | Current - Non Rep. Surge 50, 60Hz (Itsm) 2250A, 2400A |
Part Status Active | Current - Hold (Ih) (Max) 200 mA |
Structure Series Connection - SCR/Diode | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 1 SCR, 1 Diode | Mounting Type Chassis Mount |
Voltage - Off State 1.2 kV | Package / Case TO-240AA |
Current - On State (It (AV)) (Max) 116 A | Base Product Number |
Current - On State (It (RMS)) (Max) 180 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥375.54000 | ¥375.54 |
| 36 | ¥248.42139 | ¥8,943.17 |
| 108 | ¥246.54389 | ¥26,626.74 |

