MCD72-16IO8B | ||
---|---|---|
DigiKey Part Number | MCD72-16IO8B-ND | |
Manufacturer | ||
Manufacturer Product Number | MCD72-16IO8B | |
Description | MOD THYRISTOR/DIO 1600V TO-240AA | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module 1.6 kV 180 A Series Connection - SCR/Diode Chassis Mount TO-240AA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 115 A | |
Current - On State (It (RMS)) (Max) | 180 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1700A, 1800A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | TO-240AA | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MCC72, MCD72 |
Other Related Documents | SCR Module Selection Guide |
Environmental Information | Ixys IC REACH |
PCN Design/Specification | Mult Devs Screws Attachment 30/Sep/2021 |
PCN Other | Multiple Devices Product Improvement 16/Jun/2020 |
HTML Datasheet | MCC72, MCD72 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥313.06000 | ¥313.06 |
10 | ¥278.15600 | ¥2,781.56 |
100 | ¥243.28430 | ¥24,328.43 |
Attribute | Description |
---|---|
Other Names | -MCD72-16IO8B |
Standard Package | 36 |