Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.8 kV | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 14500A @ 50Hz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | WC-501 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Obsolescence/ EOL | |
HTML Datasheet | Thyristor, Diode Modules Brief |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Other Names | MCC50118IO2 MCC501-18IO1 MCC501-18IO1-ND |
Standard Package | 4 |