Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 75 A | |
Current - Collector Pulsed (Icm) | 230 A | |
Vce(on) (Max) @ Vge, Ic | 2.35V @ 15V, 32A | |
Power - Max | 300 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 89 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | TO-268AA | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IXG(H,T)32N120A3 |
Environmental Information | Ixys IC REACH |
HTML Datasheet | IXG(H,T)32N120A3 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.53000 | ¥88.53 |
30 | ¥70.65267 | ¥2,119.58 |
120 | ¥63.21508 | ¥7,585.81 |
510 | ¥55.77820 | ¥28,446.88 |
1,020 | ¥50.20045 | ¥51,204.46 |
Attribute | Description |
---|---|
Standard Package | 30 |