IXGK72N60B3H1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 421
Unit Price: ¥64.09000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥0.00000
Datasheet
IGBT PT 600 V 75 A 540 W Through Hole TO-264 (IXGK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGK72N60B3H1

DigiKey Part Number
IXGK72N60B3H1-ND
Manufacturer
Manufacturer Product Number
IXGK72N60B3H1
Description
IGBT PT 600V 75A TO-264
Manufacturer Standard Lead Time
66 Weeks
Customer Reference
Detailed Description
IGBT PT 600 V 75 A 540 W Through Hole TO-264 (IXGK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
1.4mJ (on), 1mJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
225 nC
Packaging
Tube
Td (on/off) @ 25°C
31ns/152ns
Part Status
Active
Test Condition
480V, 50A, 3Ohm, 15V
IGBT Type
PT
Reverse Recovery Time (trr)
140 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
75 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
450 A
Package / Case
TO-264-3, TO-264AA
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 60A
Supplier Device Package
TO-264 (IXGK)
Power - Max
540 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FGH40N60SMD-F085onsemi421FGH40N60SMD-F085OS-ND¥64.09000Similar
NGTB35N60FL2WGonsemi0NGTB35N60FL2WGOS-ND¥0.00000Similar
NGTB40N60L2WGonsemi0NGTB40N60L2WGOS-ND¥0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥127.86103¥38,358.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.