IXFH9N80 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 223
Unit Price: ¥65.66000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥40.12287
Datasheet

Similar


IXYS
In Stock: 300
Unit Price: ¥94.69000
Datasheet

Similar


Vishay Siliconix
In Stock: 443
Unit Price: ¥69.96000
Datasheet

Similar


STMicroelectronics
In Stock: 415
Unit Price: ¥46.81000
Datasheet

Similar


STMicroelectronics
In Stock: 521
Unit Price: ¥52.76000
Datasheet

Similar


STMicroelectronics
In Stock: 568
Unit Price: ¥59.79000
Datasheet

Similar


STMicroelectronics
In Stock: 424
Unit Price: ¥41.68000
Datasheet

Similar


STMicroelectronics
In Stock: 396
Unit Price: ¥0.00000
Datasheet
N-Channel 800 V 9A (Tc) 180W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 800 V 9A (Tc) 180W (Tc) Through Hole TO-247AD (IXFH)
HiPerFET_TO-247-3

IXFH9N80

DigiKey Part Number
IXFH9N80-ND
Manufacturer
Manufacturer Product Number
IXFH9N80
Description
MOSFET N-CH 800V 9A TO247AD
Customer Reference
Detailed Description
N-Channel 800 V 9A (Tc) 180W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 2.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
180W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
TO-247AD (IXFH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
900mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFH10N80PIXYS223IXFH10N80P-ND¥65.66000MFR Recommended
IXFH12N80PIXYS0IXFH12N80P-ND¥40.12287Similar
IXFH14N85XIXYS300IXFH14N85X-ND¥94.69000Similar
IRFPE50PBFVishay Siliconix443IRFPE50PBF-ND¥69.96000Similar
STP10NK80ZSTMicroelectronics415497-7498-5-ND¥46.81000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable