Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 3000 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 3.2V @ 15V, 12A | |
Power - Max | 160 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 62 nC | |
Td (on/off) @ 25°C | 64ns/180ns | |
Test Condition | 1250V, 12A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 1.4 µs | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | TO-268HV (IXBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.23000 | ¥297.23 |
30 | ¥249.08200 | ¥7,472.46 |
120 | ¥232.47758 | ¥27,897.31 |