FII24N170AH1

DigiKey Part Number
FII24N170AH1-ND
Manufacturer
Manufacturer Product Number
FII24N170AH1
Description
IGBT H BRIDGE 1700V 18A I4PAK5
Customer Reference
Detailed Description
IGBT Array NPT Half Bridge 1700 V 18 A 140 W Through Hole ISOPLUS i4-PAC™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
NPT
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
18 A
Power - Max
140 W
Vce(on) (Max) @ Vge, Ic
6V @ 15V, 16A
Current - Collector Cutoff (Max)
100 µA
Input Capacitance (Cies) @ Vce
2.4 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
i4-Pac™-4, Isolated
Supplier Device Package
ISOPLUS i4-PAC™
Base Product Number