CPC5902GSTR | ||
---|---|---|
DigiKey Part Number | 212-CPC5902GSTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CPC5902GSTR | |
Description | OPTOISO 3.75KV 2CH BIDIR 8SMD | |
Customer Reference | ||
Detailed Description | Optoisolator I2C Repeater 3750Vrms 2 Channel 8-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | I2C Repeater | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | I2C | |
Current - Output / Channel | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | UR, TUV | |
Base Product Number |