CPC5902G | ||
---|---|---|
DigiKey Part Number | CLA380-ND | |
Manufacturer | ||
Manufacturer Product Number | CPC5902G | |
Description | OPTOISO 3.75KV 2CH BIDIR 8DIP | |
Customer Reference | ||
Detailed Description | Optoisolator I2C Repeater 3750Vrms 2 Channel 8-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | CPC5902G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | I2C Repeater | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | I2C | |
Current - Output / Channel | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Approval Agency | UR, TUV | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
PCN Obsolescence/ EOL | CPC5YYY 04/MAR/2022 |
EDA Models | CPC5902G Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.8000 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Other Names | CLA380 |
Standard Package | 50 |