



CPC1394GRTR | |
|---|---|
DigiKey Part Number | 212-CPC1394GRTR-ND - Tape & Reel (TR) 212-CPC1394GRTRCT-ND - Cut Tape (CT) 212-CPC1394GRTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1394GRTR |
Description | SSR RELAY SPST-NO 120MA 0-600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.35000 | ¥19.35 |
| 10 | ¥17.28300 | ¥172.83 |
| 25 | ¥16.50240 | ¥412.56 |
| 50 | ¥15.93860 | ¥796.93 |
| 100 | ¥15.39280 | ¥1,539.28 |
| 250 | ¥14.69880 | ¥3,674.70 |
| 500 | ¥14.19436 | ¥7,097.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥13.70704 | ¥13,707.04 |
| 2,000 | ¥13.23605 | ¥26,472.10 |
| 3,000 | ¥12.96794 | ¥38,903.82 |
| 5,000 | ¥12.63781 | ¥63,189.05 |


