CPC1390G | ||
---|---|---|
DigiKey Part Number | CLA275-ND | |
Manufacturer | ||
Manufacturer Product Number | CPC1390G | |
Description | SSR RELAY SPST-NO 140MA 0-400V | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 140 mA | |
On-State Resistance (Max) | 22 Ohms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Selector Switches |
Video File | How to Choose a Relay - Another Teaching Moment Relay Basics - Another Teaching Moment | DigiKey Electronics |
Environmental Information | |
HTML Datasheet | CPC1390 |
Forum Discussions | Solid State Relay Parallel Outputs |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.00000 | ¥20.00 |
10 | ¥18.72500 | ¥187.25 |
25 | ¥16.64360 | ¥416.09 |
50 | ¥15.81000 | ¥790.50 |
100 | ¥14.97820 | ¥1,497.82 |
300 | ¥13.31367 | ¥3,994.10 |
500 | ¥12.48148 | ¥6,240.74 |
1,000 | ¥11.64938 | ¥11,649.38 |
5,000 | ¥11.23336 | ¥56,166.80 |
Attribute | Description |
---|---|
Other Names | CLA275 |
Standard Package | 100 |