


132015-0131 | |
|---|---|
DigiKey Part Number | 1003-2924-ND |
Manufacturer | |
Manufacturer Product Number | 132015-0131 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.30000 | ¥26.30 |
| 10 | ¥22.34500 | ¥223.45 |
| 25 | ¥20.94240 | ¥523.56 |
| 50 | ¥19.94160 | ¥997.08 |
| 100 | ¥18.98980 | ¥1,898.98 |
| 250 | ¥17.80012 | ¥4,450.03 |
| 500 | ¥16.95050 | ¥8,475.25 |
| 1,000 | ¥16.14172 | ¥16,141.72 |
| 2,500 | ¥15.13202 | ¥37,830.05 |










