IS49NLC36800-25WBL | ||
---|---|---|
DigiKey Part Number | IS49NLC36800-25WBL-ND | |
Manufacturer | ||
Manufacturer Product Number | IS49NLC36800-25WBL | |
Description | IC DRAM 288MBIT PAR 144TWBGA | |
Customer Reference | ||
Detailed Description | RLDRAM 2 Memory IC 288Mbit Parallel 400 MHz 15 ns 144-TWBGA (11x18.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | RLDRAM 2 | |
Memory Size | ||
Memory Organization | 8M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 15 ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 144-TWBGA (11x18.5) | |
Base Product Number |