
IS21EF16G-JQLI | |
|---|---|
DigiKey Part Number | 706-IS21EF16G-JQLI-ND |
Manufacturer | |
Manufacturer Product Number | IS21EF16G-JQLI |
Description | IC FLASH 128GBIT EMMC 100FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 128Gbit eMMC_5.1 200 MHz 100-LFBGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 16G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-LFBGA (14x18) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥187.06000 | ¥187.06 |
| 10 | ¥149.88400 | ¥1,498.84 |
| 25 | ¥140.59400 | ¥3,514.85 |
| 100 | ¥130.38370 | ¥13,038.37 |
| 392 | ¥123.55074 | ¥48,431.89 |






