
CNY17F-3XSM | |
|---|---|
DigiKey Part Number | CNY17F-3XSM-ND |
Manufacturer | |
Manufacturer Product Number | CNY17F-3XSM |
Description | OPTOISOLTR 5.3KV 1CH TRANS 6-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 4.2µs, 23µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 14µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 65 | ¥2.87277 | ¥186.73 |
| 130 | ¥2.62977 | ¥341.87 |
| 520 | ¥2.24396 | ¥1,166.86 |
| 1,040 | ¥2.09288 | ¥2,176.60 |
| 2,015 | ¥1.96988 | ¥3,969.31 |
| 5,005 | ¥1.82931 | ¥9,155.70 |
| 10,010 | ¥1.74093 | ¥17,426.71 |
| 25,025 | ¥1.64453 | ¥41,154.36 |

